Comparator with Latch CMOS, Complementary, Rail-to-Rail, TTL 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1713CMS8#TRPBF

DigiKey Part Number
LT1713CMS8#TRPBFTR-ND - Tape & Reel (TR)
LT1713CMS8#TRPBFCT-ND - Cut Tape (CT)
LT1713CMS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1713CMS8#TRPBF
Description
IC COMPARATOR 1 W/LATCH 8MSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Comparator with Latch CMOS, Complementary, Rail-to-Rail, TTL 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT1713CMS8#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
2µA @ 5V
Manufacturer
Analog Devices Inc.
Current - Output (Typ)
20mA
Series
Current - Quiescent (Max)
7.5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
CMRR, PSRR (Typ)
70dB CMRR, 80dB PSRR
Part Status
Active
Propagation Delay (Max)
11ns
Type
with Latch
Operating Temperature
-40°C ~ 85°C
Number of Elements
1
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output Type
CMOS, Complementary, Rail-to-Rail, TTL
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2.4V ~ 12V, ±2.4V ~ 6V
Supplier Device Package
8-MSOP
Voltage - Input Offset (Max)
4mV @ 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1713CMS8#PBFAnalog Devices Inc.7,661505-LT1713CMS8#PBF-ND$56.89000Parametric Equivalent
LT1713IMS8#PBFAnalog Devices Inc.3,005505-LT1713IMS8#PBF-ND$62.07000Parametric Equivalent
LT1713IMS8#TRPBFAnalog Devices Inc.8,266505-LT1713IMS8#TRPBFCT-ND$62.07000Parametric Equivalent
In-Stock: 121
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$56.89000$56.89
10$43.76300$437.63
25$40.49240$1,012.31
100$36.89560$3,689.56
250$35.72408$8,931.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$32.39659$80,991.48
Manufacturers Standard Package