
LTC1387IG#TR | |
---|---|
DigiKey Part Number | LTC1387IG#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1387IG#TR |
Description | IC TXRX RS232/485/422 MULTIPRTCL |
Customer Reference | |
Detailed Description | 2/2 Transceiver Half Multiprotocol 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1387IG#TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | Transceiver | |
Protocol | Multiprotocol | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Half | |
Receiver Hysteresis | 40 mV | |
Data Rate | 150KBd | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |