


LTC4441ES8-1#PBF | |
---|---|
DigiKey Part Number | LTC4441ES8-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4441ES8-1#PBF |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC4441ES8-1#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 5V ~ 25V | |
Logic Voltage - VIL, VIH | 1.8V, 2V | |
Current - Peak Output (Source, Sink) | 6A, 6A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 13ns, 8ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $58.05000 | $58.05 |
10 | $38.57500 | $385.75 |
25 | $33.50080 | $837.52 |
100 | $27.76390 | $2,776.39 |
300 | $24.46057 | $7,338.17 |
500 | $23.50398 | $11,751.99 |