8 PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 PDIP
8 PDIP
Introducing Power by Linear

LT1109ACN8#PBF

DigiKey Part Number
LT1109ACN8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1109ACN8#PBF
Description
IC REG BOOST ADJ 2A 8PDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1.25V 1 Output 2A (Switch) 8-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
LT1109ACN8#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2V
Voltage - Input (Max)
9V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
50V (Switch)
Current - Output
Frequency - Switching
120kHz
Synchronous Rectifier
No
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
100$39.26340$3,926.34
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.