Direct
Similar



LT1085CT | |
|---|---|
DigiKey Part Number | LT1085CT-ND |
Manufacturer | |
Manufacturer Product Number | LT1085CT |
Description | IC REG LINEAR 3A TO220-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output 3A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1085CT Models |
Category | Operating Temperature 0°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Packaging Tube | Package / Case TO-220-3 |
Part Status Obsolete | Supplier Device Package TO-220-3 |
Number of Regulators 1 | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1085CT#PBF | Analog Devices Inc. | 1,591 | 505-LT1085CT#PBF-ND | $91.59000 | Direct |
| LD1085V | STMicroelectronics | 619 | 497-1482-5-ND | $15.13000 | Direct |
| LM1085IT-ADJ/NOPB | Texas Instruments | 1,140 | LM1085IT-ADJ/NOPB-ND | $18.01000 | Similar |




