


LT1079ACN#PBF | |
|---|---|
DigiKey Part Number | LT1079ACN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1079ACN#PBF |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1079ACN#PBF Models |
Category | Voltage - Input Offset 30 µV |
Mfr | Current - Supply 38µA (x4 Channels) |
Series | Voltage - Supply Span (Min) 2.2 V |
Packaging Tube | Voltage - Supply Span (Max) 30 V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Through Hole |
Number of Circuits 4 | Package / Case 14-DIP (0.300", 7.62mm) |
Slew Rate 0.1V/µs | Supplier Device Package 14-PDIP |
Gain Bandwidth Product 200 kHz | Base Product Number |
Current - Input Bias 6 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $140.42000 | $140.42 |
| 10 | $111.40100 | $1,114.01 |
| 25 | $104.15000 | $2,603.75 |
| 100 | $96.17760 | $9,617.76 |
| 250 | $92.37808 | $23,094.52 |
| 500 | $90.08758 | $45,043.79 |

