Standard (General Purpose) Amplifier 2 Circuit 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1078SW#TRPBF

DigiKey Part Number
LT1078SW#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1078SW#TRPBF
Description
IC OPAMP GP 2 CIRCUIT 16SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1078SW#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.1V/µs
Gain Bandwidth Product
200 kHz
Current - Input Bias
6 nA
Voltage - Input Offset
80 µV
Current - Supply
39µA (x2 Channels)
Voltage - Supply Span (Min)
2.2 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$61.34308$61,343.08
Manufacturers Standard Package