8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1078S8#TRPBF

DigiKey Part Number
LT1078S8#TRPBFTR-ND - Tape & Reel (TR)
LT1078S8#TRPBFCT-ND - Cut Tape (CT)
LT1078S8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1078S8#TRPBF
Description
IC OPAMP GP 2 CIRCUIT 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1078S8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.1V/µs
Gain Bandwidth Product
200 kHz
Current - Input Bias
6 nA
Voltage - Input Offset
80 µV
Current - Supply
39µA (x2 Channels)
Voltage - Supply Span (Min)
2.2 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,227
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$99.85000$99.85
10$68.61900$686.19
25$60.48560$1,512.14
100$51.29000$5,129.00
250$48.85544$12,213.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$48.85545$122,138.62
Manufacturers Standard Package