
LTC1059CS#TR | |
---|---|
DigiKey Part Number | LTC1059CS#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1059CS#TR |
Description | IC OPAMP SW CAP UNIV FLTR 14SOIC |
Customer Reference | |
Detailed Description | Universal Switched Capacitor Filter IC Universal Switched Capacitor 2nd Order 40kHz 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1059CS#TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Filter Type | Universal Switched Capacitor | |
Frequency - Cutoff or Center | 40kHz | |
Number of Filters | 1 | |
Filter Order | 2nd | |
Voltage - Supply | ±2.37V ~ 5V | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |