TO-263-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-263-6
Introducing Power by Linear

LT1076IQ#TRPBF

DigiKey Part Number
505-LT1076IQ#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1076IQ#TRPBF
Description
IC REG BUCK BOOST ADJ 2A DDPAK-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck, Boost, Flyback Switching Regulator IC Positive or Negative Adjustable 2.5V 1 Output 2A (Switch) TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Datasheet
 Datasheet
EDA/CAD Models
LT1076IQ#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Up, Step-Down, Step-Up/Step-Down
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
35V
Current - Output
Frequency - Switching
100kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DDPAK-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$66.91965$50,189.74
Manufacturers Standard Package