Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LT1076HVCT#06PBF | |
|---|---|
DigiKey Part Number | 505-LT1076HVCT#06PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1076HVCT#06PBF |
Description | IC REG BUCK BOOST ADJ 2A TO220-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback Switching Regulator IC Positive or Negative Adjustable 2.5V 1 Output 2A (Switch) TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1076HVCT#06PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 35V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 100kHz |
Function Step-Up, Step-Down, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature 0°C ~ 70°C (TA) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-220-5 Flow 6 |
Voltage - Input (Min) 8V | Base Product Number |
Voltage - Input (Max) 64V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1076HVCT#PBF | Analog Devices Inc. | 0 | LT1076HVCT#PBF-ND | $165.91000 | Parametric Equivalent |
| LT1076HVIT#06PBF | Analog Devices Inc. | 50 | LT1076HVIT#06PBF-ND | $199.70000 | Parametric Equivalent |
| LT1076HVIT#PBF | Analog Devices Inc. | 16 | LT1076HVIT#PBF-ND | $199.70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $165.91000 | $165.91 |
| 10 | $132.32500 | $1,323.25 |
| 50 | $118.87460 | $5,943.73 |
| 100 | $114.71130 | $11,471.13 |
| 250 | $110.31544 | $27,578.86 |
| 500 | $107.66630 | $53,833.15 |



