


LT1076CQ-5#TRPBF | |
---|---|
DigiKey Part Number | 505-LT1076CQ-5#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1076CQ-5#TRPBF |
Description | IC REG BUCK BOOST 5V 2A DDPAK-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback Switching Regulator IC Positive or Negative Fixed 5V 1 Output 2A (Switch) TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LT1076CQ-5#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DDPAK-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $55.93749 | $41,953.12 |