


LT1076CQ-5#PBF | |
|---|---|
DigiKey Part Number | LT1076CQ-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1076CQ-5#PBF |
Description | IC REG BUCK BOOST 5V 2A DDPAK-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback Switching Regulator IC Positive or Negative Fixed 5V 1 Output 2A (Switch) TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LT1076CQ-5#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DDPAK-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $116.58000 | $116.58 |
| 10 | $91.92500 | $919.25 |
| 50 | $82.04900 | $4,102.45 |
| 100 | $78.99220 | $7,899.22 |
| 250 | $75.76344 | $18,940.86 |
| 500 | $73.81788 | $36,908.94 |
| 1,000 | $72.21626 | $72,216.26 |


