LT1070HVCK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $191.31000
Datasheet
Switching Regulator IC Output TO-3-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1070HVCK

DigiKey Part Number
LT1070HVCK-ND
Manufacturer
Manufacturer Product Number
LT1070HVCK
Description
IC REG 5A TO3
Customer Reference
Detailed Description
Switching Regulator IC Output TO-3-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tube
Part Status
Obsolete
Mounting Type
Through Hole
Package / Case
Supplier Device Package
TO-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes