LT1058ACN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 21
Unit Price: $173.12000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $24.45000
Datasheet

Similar


Texas Instruments
In Stock: 2,850
Unit Price: $7.24000
Datasheet

Similar


Texas Instruments
In Stock: 1,555
Unit Price: $24.45000
Datasheet

Similar


Texas Instruments
In Stock: 105
Unit Price: $4.28000
Datasheet

Similar


Texas Instruments
In Stock: 4,951
Unit Price: $8.64000
Datasheet

Similar


Texas Instruments
In Stock: 2,055
Unit Price: $4.28000
Datasheet

Similar


Texas Instruments
In Stock: 5,784
Unit Price: $5.35000
Datasheet

Similar


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: $3.51119
Datasheet

Similar


Texas Instruments
In Stock: 76
Unit Price: $7.90000
Datasheet

Similar


Texas Instruments
In Stock: 995
Unit Price: $11.77000
Datasheet

Similar


Texas Instruments
In Stock: 336
Unit Price: $6.42000
Datasheet

Similar


Texas Instruments
In Stock: 1,241
Unit Price: $6.75000
Datasheet

Similar


Texas Instruments
In Stock: 1,981
Unit Price: $8.97000
Datasheet
14 PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 PDIP
14 PDIP Pins

LT1058ACN

DigiKey Part Number
LT1058ACN-ND
Manufacturer
Manufacturer Product Number
LT1058ACN
Description
IC OPAMP JFET 4 CIRCUIT 14DIP
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1058ACN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
14V/µs
Gain Bandwidth Product
5 MHz
Current - Input Bias
5 pA
Voltage - Input Offset
180 µV
Current - Supply
1.6mA (x4 Channels)
Voltage - Supply Span (Min)
20 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable