Direct
Direct
Direct
Direct
Direct
Direct



LT1054ISW#TRPBF | |
|---|---|
DigiKey Part Number | LT1054ISW#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1054ISW#TRPBF |
Description | IC REG CHARGE PUMP ADJ/2.5V 16SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Adjustable (Fixed) 2.5V (-Vin, 2Vin) 1 Output 100mA 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1054ISW#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 30V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 25kHz |
Function Ratiometric, Step-Up | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 100°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-SO |
Voltage - Input (Min) 3.5V | Base Product Number |
Voltage - Input (Max) 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1054CDW | Texas Instruments | 2,436 | 296-9590-5-ND | $34.45000 | Direct |
| LT1054CDWG4 | Texas Instruments | 0 | LT1054CDWG4-ND | $10.79559 | Direct |
| LT1054CDWR | Texas Instruments | 2,142 | 296-14618-1-ND | $30.91000 | Direct |
| LT1054CDWRE4 | Texas Instruments | 0 | LT1054CDWRE4-ND | $8.34565 | Direct |
| LT1054CDWRG4 | Texas Instruments | 0 | LT1054CDWRG4-ND | $8.34565 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $83.25510 | $83,255.10 |


