
LT1116CS8#TR | |
---|---|
DigiKey Part Number | LT1116CS8#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1116CS8#TR |
Description | IC COMPARATOR 12NS SINGLE 8SOIC |
Customer Reference | |
Detailed Description | Comparator with Latch CMOS, Complementary, TTL 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1116CS8#TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | with Latch | |
Number of Elements | 1 | |
Output Type | CMOS, Complementary, TTL | |
Voltage - Supply, Single/Dual (±) | - | |
Voltage - Input Offset (Max) | 3mV @ 5V | |
Current - Input Bias (Max) | 20µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 38mA | |
CMRR, PSRR (Typ) | 90dB CMRR, 75dB PSRR | |
Propagation Delay (Max) | 16ns | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Base Product Number |