LT1039ACSW16#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 51
Unit Price: $101.45000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 108
Unit Price: $51.80000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 178
Unit Price: $48.84000
Datasheet

Similar


Texas Instruments
In Stock: 104
Unit Price: $32.31000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $17.33306
Datasheet
3/3 Transceiver Full RS232 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1039ACSW16#TRPBF

DigiKey Part Number
LT1039ACSW16#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1039ACSW16#TRPBF
Description
IC TRANSCEIVER FULL 3/3 16SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3/3 Transceiver Full RS232 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1039ACSW16#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/3
Duplex
Full
Receiver Hysteresis
400 mV
Data Rate
-
Voltage - Supply
5V ~ 15V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$54.12764$54,127.64
Manufacturers Standard Package