
LT1028CSW#PBF | |
|---|---|
DigiKey Part Number | 505-LT1028CSW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1028CSW#PBF |
Description | IC OPAMP GP 1 CIRCUIT 16SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1028CSW#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 15V/µs | |
Gain Bandwidth Product | 75 MHz | |
Current - Input Bias | 30 nA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 7.6mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 47 | $102.17915 | $4,802.42 |

