LT6654AHLS8-5#PBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LT6654AHLS8-5#PBF
Introducing Power by Linear

LT1027DILS8-5#PBF

DigiKey Part Number
505-LT1027DILS8-5#PBF-ND
Manufacturer
Manufacturer Product Number
LT1027DILS8-5#PBF
Description
IC VREF SERIES 5V 8LCC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.1% 15 mA 8-CLCC (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LT1027DILS8-5#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
15 mA
Tolerance
±0.1%
Temperature Coefficient
5ppm/°C
Noise - 0.1Hz to 10Hz
3µVp-p
Noise - 10Hz to 10kHz
2µVrms
Voltage - Input
8V ~ 40V
Current - Supply
3.5mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-CLCC
Supplier Device Package
8-CLCC (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 302
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$98.37000$98.37
10$68.22700$682.27
25$60.37680$1,509.42
100$59.37330$5,937.33
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.