8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SOIC
Introducing Power by Linear

LT1021DCS8-7#TRPBF

DigiKey Part Number
LT1021DCS8-7#TRPBFTR-ND - Tape & Reel (TR)
LT1021DCS8-7#TRPBFCT-ND - Cut Tape (CT)
LT1021DCS8-7#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1021DCS8-7#TRPBF
Description
IC VREF PRECISION 7V 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series, Shunt, Buried Zener Voltage Reference IC Fixed 7V V ±0.71% 10 mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1021DCS8-7#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series, Shunt, Buried Zener
Output Type
Fixed
Voltage - Output (Min/Fixed)
7V
Current - Output
10 mA
Tolerance
±0.71%
Temperature Coefficient
20ppm/°C
Noise - 0.1Hz to 10Hz
4µVp-p
Noise - 10Hz to 10kHz
2.5µVrms
Voltage - Input
8.5V ~ 40V
Current - Supply
1.5mA
Current - Cathode
1.2 mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,346
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$93.61000$93.61
10$64.10300$641.03
25$56.40320$1,410.08
100$47.70020$4,770.02
250$44.85244$11,213.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$44.85259$112,131.47
Manufacturers Standard Package