


LT1021DCS8-7#PBF | |
---|---|
DigiKey Part Number | 505-LT1021DCS8-7#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1021DCS8-7#PBF |
Description | IC VREF PRECISION 7V 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series, Shunt, Buried Zener Voltage Reference IC Fixed 7V V ±0.71% 10 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1021DCS8-7#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series, Shunt, Buried Zener | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 7V | |
Current - Output | 10 mA | |
Tolerance | ±0.71% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 4µVp-p | |
Noise - 10Hz to 10kHz | 2.5µVrms | |
Voltage - Input | 8.5V ~ 40V | |
Current - Supply | 1.5mA | |
Current - Cathode | 1.2 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $79.56000 | $79.56 |
10 | $54.48800 | $544.88 |
25 | $47.94240 | $1,198.56 |
100 | $44.85260 | $4,485.26 |