


LT1019AIS8-5#TRPBF | |
|---|---|
DigiKey Part Number | LT1019AIS8-5#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1019AIS8-5#TRPBF |
Description | IC VREF PRECISION 5V 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series, Shunt Voltage Reference IC Fixed 5V V ±0.05% 10 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1019AIS8-5#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Reference Type | Series, Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 10 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 2.5ppmp-p | |
Noise - 10Hz to 10kHz | 2.5ppmrms | |
Voltage - Input | 6.5V ~ 40V | |
Current - Supply | 1.3mA | |
Current - Cathode | 800 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $95.47552 | $238,688.80 |

