


LT1012ACN8 | |
---|---|
DigiKey Part Number | LT1012ACN8-ND |
Manufacturer | |
Manufacturer Product Number | LT1012ACN8 |
Description | IC OPAMP GP 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1012ACN8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.2V/µs | |
Current - Input Bias | 25 pA | |
Voltage - Input Offset | 8 µV | |
Current - Supply | 380µA | |
Voltage - Supply Span (Min) | 2.4 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |