
LT1010CT#31 | |
---|---|
DigiKey Part Number | LT1010CT#31-ND |
Manufacturer | |
Manufacturer Product Number | LT1010CT#31 |
Description | IC OPAMP BUFFER 20MHZ TO220-5 |
Customer Reference | |
Detailed Description | Buffer Amplifier 1 Circuit TO-220-5 Flow 31 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 75V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 500 µA | |
Current - Supply | 5mA | |
Current - Output / Channel | 150 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | 0°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 Formed Leads | |
Supplier Device Package | TO-220-5 Flow 31 | |
Base Product Number |