Direct



LT1007ACN8 | |
|---|---|
DigiKey Part Number | LT1007ACN8-ND |
Manufacturer | |
Manufacturer Product Number | LT1007ACN8 |
Description | IC OPAMP GP 8MHZ 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1007ACN8 Models |
Category | Voltage - Input Offset 10 µV |
Mfr | Voltage - Supply Span (Min) 8 V |
Packaging Tube | Voltage - Supply Span (Max) 44 V |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Through Hole |
Number of Circuits 1 | Package / Case 8-DIP (0.300", 7.62mm) |
Slew Rate 2.5V/µs | Supplier Device Package 8-PDIP |
Gain Bandwidth Product 8 MHz | Base Product Number |
Current - Input Bias 10 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1007ACN8#PBF | Analog Devices Inc. | 66 | 505-LT1007ACN8#PBF-ND | $110.50000 | Direct |
| OPA227P | Texas Instruments | 339 | OPA227P-ND | $83.28000 | Direct |
| OPA227PA | Texas Instruments | 559 | OPA227PA-ND | $46.29000 | Similar |
| OPA277P | Texas Instruments | 83 | OPA277P-ND | $75.64000 | Similar |
| OPA277PA | Texas Instruments | 1,017 | OPA277PA-ND | $54.76000 | Similar |



