
LT1006S8#TRPBF | |
---|---|
DigiKey Part Number | LT1006S8#TRPBFTR-ND - Tape & Reel (TR) LT1006S8#TRPBFCT-ND - Cut Tape (CT) LT1006S8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1006S8#TRPBF |
Description | IC OPAMP GP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1006S8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1.2V/µs | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 80 µV | |
Current - Supply | 360µA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $64.05000 | $64.05 |
10 | $42.83700 | $428.37 |
25 | $37.30080 | $932.52 |
100 | $31.04330 | $3,104.33 |
250 | $27.97128 | $6,992.82 |
500 | $26.89102 | $13,445.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $26.89102 | $67,227.55 |