


LT1004IS8-1.2#TRPBF | |
|---|---|
DigiKey Part Number | 161-LT1004IS8-1.2#TRPBFTR-ND - Tape & Reel (TR) 161-LT1004IS8-1.2#TRPBFCT-ND - Cut Tape (CT) 161-LT1004IS8-1.2#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1004IS8-1.2#TRPBF |
Description | IC VREF SHUNT 0.3% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.23V V ±0.3% 20 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1004IS8-1.2#TRPBF Models |
Category | Temperature Coefficient 20ppm/°C Typical |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 60µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 10 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 1.23V | Supplier Device Package 8-SO |
Current - Output 20 mA | Base Product Number |
Tolerance ±0.3% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1004ID-1-2 | Texas Instruments | 888 | 296-26131-5-ND | $12.50000 | Direct |
| LT1004IDR-1-2 | Texas Instruments | 4,937 | 296-46132-1-ND | $10.11000 | Direct |
| LT1004CD-1-2 | Texas Instruments | 160 | 296-9580-5-ND | $12.50000 | Similar |
| LT1004CDR-1-2 | Texas Instruments | 4,000 | 296-14610-1-ND | $10.11000 | Similar |
| REF1004C-1.2 | Texas Instruments | 228 | REF1004C-1.2-ND | $49.74000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $75.56000 | $75.56 |
| 10 | $58.73400 | $587.34 |
| 25 | $54.52480 | $1,363.12 |
| 100 | $49.89960 | $4,989.96 |
| 250 | $48.93172 | $12,232.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $44.11644 | $110,291.10 |


