


LT1004CZ-1.2#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1004CZ-1.2#TRPBFTR-ND - Tape & Reel (TR) 505-LT1004CZ-1.2#TRPBFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LT1004CZ-1.2#TRPBF |
Description | IC VREF SHUNT 1.235V 0.34% TO226 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.235V V ±0.34% 20 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1004CZ-1.2#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.235V | |
Current - Output | 20 mA | |
Tolerance | ±0.34% | |
Temperature Coefficient | 20ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 60µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 10 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.45000 | $34.45 |
| 10 | $26.06200 | $260.62 |
| 25 | $23.97080 | $599.27 |
| 100 | $21.67430 | $2,167.43 |
| 250 | $21.13256 | $5,283.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $19.49651 | $38,993.02 |
| 4,000 | $19.11750 | $76,470.00 |

