
LT1001CH | |
---|---|
DigiKey Part Number | LT1001CH-ND |
Manufacturer | |
Manufacturer Product Number | LT1001CH |
Description | IC OPAMP GP 1 CIRCUIT TO5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit TO-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1001CH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.25V/µs | |
Gain Bandwidth Product | 800 kHz | |
Current - Input Bias | 700 pA | |
Voltage - Input Offset | 18 µV | |
Current - Supply | - | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-205-8, TO-5-8 Metal Can | |
Supplier Device Package | TO-5 | |
Base Product Number |