


LM334Z#TRPBF | |
---|---|
DigiKey Part Number | LM334Z#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM334Z#TRPBF |
Description | IC CURRENT SOURCE TO92-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Source Regulator 10mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM334Z#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Current Source | |
Sensing Method | - | |
Accuracy | - | |
Voltage - Input | 0.8V ~ 40V | |
Current - Output | 10mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $18.31620 | $36,632.40 |