


LH0070-2H | |
---|---|
DigiKey Part Number | LH0070-2HLT-ND |
Manufacturer | |
Manufacturer Product Number | LH0070-2H |
Description | IC VREF SERIES 0.05% TO39-3 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 10V V ±0.05% 10 mA TO-39-3 |
Datasheet | Datasheet |
EDA/CAD Models | LH0070-2H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 10V | |
Current - Output | 10 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | 6µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 11.4V ~ 40V | |
Current - Supply | 5mA | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-205AD, TO-39-3 Metal Can | |
Supplier Device Package | TO-39-3 | |
Base Product Number |