TO-99-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JM38510/13502BGA

DigiKey Part Number
JM38510/13502BGA-ND
Manufacturer
Manufacturer Product Number
JM38510/13502BGA
Description
IC OPAMP GP 1 CIRCUIT TO99-8
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit TO-99-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.8V/µs
Current - Supply
-
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Military
Qualification
MIL-M-38510
Mounting Type
Through Hole
Package / Case
TO-99-8 Metal Can
Supplier Device Package
TO-99-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$475.89000$475.89