
JM38510/13501BGA | |
---|---|
DigiKey Part Number | JM38510/13501BGA-ND |
Manufacturer | |
Manufacturer Product Number | JM38510/13501BGA |
Description | IC OPAMP GP 1 CIRCUIT TO99-8 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit TO-99-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.8V/µs | |
Current - Supply | - | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Military | |
Qualification | MIL-M-38510 | |
Mounting Type | Through Hole | |
Package / Case | TO-99-8 Metal Can | |
Supplier Device Package | TO-99-8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $828.39000 | $828.39 |
10 | $712.99000 | $7,129.90 |