HMC1114PM5E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC998APM5ETR-R5

DigiKey Part Number
HMC998APM5ETR-R5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC998APM5ETR-R5
Description
IC RF AMP GPS 0HZ-22GHZ 32LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 0Hz ~ 22GHz 32-LFCSP-CAV (5x5)
Datasheet
 Datasheet
EDA/CAD Models
HMC998APM5ETR-R5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
0Hz ~ 22GHz
P1dB
32dBm
Gain
15dB
Noise Figure
8dB
RF Type
General Purpose
Voltage - Supply
11V ~ 15V
Current - Supply
500mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
32-LFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP-CAV (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1,945.94190$972,970.95
Manufacturers Standard Package