Switch IC 1 Channel 24-CSMT (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC954LC4BTR-R5

DigiKey Part Number
HMC954LC4BTR-R5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC954LC4BTR-R5
Description
IC MULTIPLEXER 1 X 2:1 24QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch IC 1 Channel 24-CSMT (4x4)
Datasheet
 Datasheet
EDA/CAD Models
HMC954LC4BTR-R5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
-
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
Number of Channels
1
On-State Resistance (Max)
-
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
±3.3V
-3db Bandwidth
-
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-TFCQFN Exposed Pad
Supplier Device Package
24-CSMT (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2,882.96154$1,441,480.77
Manufacturers Standard Package