
HMC917LP3ETR | |
|---|---|
DigiKey Part Number | 1127-1612-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC917LP3ETR |
Description | IC MULTIPLIER X4 ACTIVE 16-QFN |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier Radar 6GHz ~ 10GHz 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC917LP3ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Frequency Multiplier | |
Frequency | 6GHz ~ 10GHz | |
RF Type | Radar | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |

