
HMC907LP5ETR | |
---|---|
DigiKey Part Number | HMC907LP5ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC907LP5ETR |
Description | IC AMP VSAT 200MHZ-22GHZ 32QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 200MHz ~ 22GHz 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 200MHz ~ 22GHz | |
P1dB | 26dBm | |
Gain | 12dB | |
Noise Figure | 4dB | |
RF Type | VSAT | |
Voltage - Supply | 10V | |
Current - Supply | 350mA | |
Test Frequency | 18GHz ~ 22GHz | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |