
HMC881ALP5E | |
---|---|
DigiKey Part Number | HMC881ALP5E-ND |
Manufacturer | |
Manufacturer Product Number | HMC881ALP5E |
Description | LPF, TUNABLE, 2.2 TO 4 GHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Low Pass Filter IC Low Pass Order 2.4GHz ~ 4GHz 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC881ALP5E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Filter Type | Low Pass | |
Frequency - Cutoff or Center | 2.4GHz ~ 4GHz | |
Number of Filters | 1 | |
Filter Order | - | |
Voltage - Supply | 0V ~ 14V | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $986.61000 | $986.61 |
10 | $879.27600 | $8,792.76 |