
HMC863ALC4TR-R5 | |
---|---|
DigiKey Part Number | 505-HMC863ALC4TR-R5TR-ND - Tape & Reel (TR) 505-HMC863ALC4TR-R5CT-ND - Cut Tape (CT) 505-HMC863ALC4TR-R5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC863ALC4TR-R5 |
Description | IC AMP GPS 24GHZ-29.5GHZ 24CLCC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 24GHz ~ 29.5GHz 24-CLCC (3.9x3.9) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 24GHz ~ 29.5GHz | |
P1dB | 27dBm | |
Gain | 24dB | |
Noise Figure | 5dB | |
RF Type | General Purpose | |
Voltage - Supply | 5.5V | |
Current - Supply | 350mA | |
Test Frequency | 24GHz ~ 29.5GHz | |
Mounting Type | Surface Mount | |
Package / Case | 24-CLCC Exposed Pad | |
Supplier Device Package | 24-CLCC (3.9x3.9) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $717.58000 | $717.58 |
10 | $630.94200 | $6,309.42 |
25 | $600.95920 | $15,023.98 |
100 | $559.91100 | $55,991.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $499.16790 | $249,583.95 |