32-CSMT (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC857LC5TR

DigiKey Part Number
1127-1243-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC857LC5TR
Description
IC CROSSPOINT SWITCH 2X2 32CSMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32-CSMT (5x5)
Datasheet
 Datasheet
EDA/CAD Models
HMC857LC5TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Package / Case
32-TFCQFN Exposed Pad
Supplier Device Package
32-CSMT (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$1,360.94930$136,094.93
Manufacturers Standard Package