
HMC854LC5 | |
---|---|
DigiKey Part Number | 505-HMC854LC5-ND |
Manufacturer | |
Manufacturer Product Number | HMC854LC5 |
Description | IC MULTIPLEXER 1 X 4:1 32-CSMT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 4:1 32-CSMT (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC854LC5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | -3V ~ -3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-TFCQFN Exposed Pad | |
Supplier Device Package | 32-CSMT (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5,380.18000 | $5,380.18 |