



HMC8500LP5DETR | |
---|---|
DigiKey Part Number | 1127-3577-2-ND - Tape & Reel (TR) 1127-3577-1-ND - Cut Tape (CT) 1127-3577-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC8500LP5DETR |
Description | IC RF AMP 10MHZ-2.8GHZ 32LFCSP |
Customer Reference | |
Detailed Description | RF Amplifier IC 10MHz ~ 2.8GHz 32-LFCSP-CAV (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Frequency | 10MHz ~ 2.8GHz | |
P1dB | - | |
Gain | 20dB | |
Noise Figure | 5dB | |
RF Type | - | |
Voltage - Supply | 28V | |
Current - Supply | 100mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-LFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-CAV (5x5) | |
Base Product Number |