
HMC849ALP4CETR | |
|---|---|
DigiKey Part Number | 1127-1870-2-ND - Tape & Reel (TR) 1127-1870-1-ND - Cut Tape (CT) 1127-1870-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC849ALP4CETR |
Description | IC RF SWITCH SPDT 6GHZ 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 6 GHz 50Ohm 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC849ALP4CETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 6GHz | |
Isolation | 56dB | |
Insertion Loss | 1dB | |
Test Frequency | 4GHz | |
P1dB | 33dBm | |
IIP3 | 52dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 3V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $91.59000 | $91.59 |
| 10 | $71.65900 | $716.59 |
| 25 | $66.68280 | $1,667.07 |
| 100 | $61.20910 | $6,120.91 |
| 250 | $61.13344 | $15,283.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $57.02828 | $28,514.14 |
| 1,000 | $55.73454 | $55,734.54 |








