
HMC848LC5TR-R5 | |
---|---|
DigiKey Part Number | HMC848LC5TR-R5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC848LC5TR-R5 |
Description | IC DEMUX 1:4 45GBPS 32SMD |
Customer Reference | |
Detailed Description | RF IC Demultiplexer General Purpose 32-CSMT (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Demultiplexer | |
Frequency | - | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-TFCQFN Exposed Pad | |
Supplier Device Package | 32-CSMT (5x5) | |
Base Product Number |