HMC843LC4BTR-R5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $1,369.62396
Datasheet
AND/NAND/NOR/OR GATE Configurable 1 Circuit 4 Input 24-CSMT (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC843LC4BTR-R5

DigiKey Part Number
HMC843LC4BTR-R5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC843LC4BTR-R5
Description
IC AND/NAND/NOR/OR GATE 24CSMT
Customer Reference
Detailed Description
AND/NAND/NOR/OR GATE Configurable 1 Circuit 4 Input 24-CSMT (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
AND/NAND/NOR/OR GATE
Number of Circuits
1
Number of Inputs
4
Schmitt Trigger Input
No
Output Type
Differential, Single-Ended
Current - Output High, Low
-
Voltage - Supply
-3.13V ~ -3.47V
Operating Temperature
-40°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
24-TFCQFN Exposed Pad
Supplier Device Package
24-CSMT (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types