HMC841LC4B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1
Unit Price: $2,966.48000
Datasheet
Flip Flop 1 Element D-Type 1 Bit Positive, Negative 24-TFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC841LC4B

DigiKey Part Number
1127-1232-ND
Manufacturer
Manufacturer Product Number
HMC841LC4B
Description
IC FF D-TYPE SINGLE 1BIT 24QFN
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive, Negative 24-TFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
HMC841LC4B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
43 GHz
Max Propagation Delay @ V, Max CL
-
Trigger Type
Positive, Negative
Current - Output High, Low
-
Voltage - Supply
-3.13V ~ -3.47V
Operating Temperature
-40°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
24-QFN (4x4)
Package / Case
24-TFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types