


HMC830LP6GETR-SC | |
|---|---|
DigiKey Part Number | 1127-2895-ND |
Manufacturer | |
Manufacturer Product Number | HMC830LP6GETR-SC |
Description | IC INTEGER-N/FRACTIONAL 40SMT |
Customer Reference | |
Detailed Description | Integer-N/Fractional-N IC 3GHz 1 40-VFQFN Exposed Pad |
EDA/CAD Models | HMC830LP6GETR-SC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Integer-N/Fractional-N | |
PLL | Yes | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 3GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3V ~ 5.2V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-SMT (6x6) |

