
HMC799LP3ETR | |
---|---|
DigiKey Part Number | 505-HMC799LP3ETR-ND - Tape & Reel (TR) 505-HMC799LP3ECT-ND - Cut Tape (CT) 505-HMC799LP3EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC799LP3ETR |
Description | IC RF AMP GPS 0HZ-700MHZ 16QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 700MHz 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Frequency | 0Hz ~ 700MHz | |
P1dB | 4dBm | |
Gain | 42dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 70mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |