
HMC787AG | |
|---|---|
DigiKey Part Number | 505-HMC787AG-ND |
Manufacturer | |
Manufacturer Product Number | HMC787AG |
Description | MIXERS |
Customer Reference | |
Detailed Description | RF Mixer IC ISM, UWB Down Converter 3GHz ~ 10GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Case | |
Part Status | Discontinued at DigiKey | |
RF Type | ISM, UWB | |
Frequency | 3GHz ~ 10GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | 10dB | |
Secondary Attributes | Down Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $456.17480 | $22,808.74 |
| 100 | $443.56230 | $44,356.23 |
| 150 | $437.24840 | $65,587.26 |

